Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2910NBGP
Order Code3263074
Technical Datasheet
Frequency Min30MHz
Frequency Max8GHz
RF IC Case StyleDFN
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
30MHz
RF IC Case Style
DFN
Supply Voltage Min
2.7V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
8GHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability