Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRENESAS
Manufacturer Part No9DBL411BGILFT
Order Code3262969RL
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency150MHz
No. of Outputs4Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleTSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
9DBL411BGILFT is a four-output low-power differential fanout buffer for PCI Express Gen1, Gen2, Gen3, and QPI. Each output has its own OE# pin. The device has a maximum operating frequency of 150MHz.
- Low power differential outputs for PCI-Express and QPI clocks
- Power down mode when all OE# are high
- Four low power differential output pairs
- Individual OE# control of each output pair
- Output cycle-cycle jitter is <lt/> 15ps additive
- Output to output skew is <lt/> 50ps
- Supply voltage range from 3 to 3.6V at RS = 33ohms, CL = 2pF test load
- Input frequency is 150MHz maximum at VDD = 3.3V
- 20-TSSOP package
- Temperature range from -40 to +85°C
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
4Outputs
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Frequency
150MHz
Supply Voltage Min
3V
Clock IC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
Product traceability