Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part No8V19N880BDGI
Order Code3651894
Technical Datasheet
Clock IC TypeRF Sampling Clock Generator, Jitter Attenuator
Frequency6GHz
No. of Outputs18Outputs
Supply Voltage Min1.8V
Supply Voltage Max3.3V
Clock IC Case StyleCABGA
No. of Pins100Pins
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Clock IC Type
RF Sampling Clock Generator, Jitter Attenuator
No. of Outputs
18Outputs
Supply Voltage Max
3.3V
No. of Pins
100Pins
Operating Temperature Max
95°C
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Frequency
6GHz
Supply Voltage Min
1.8V
Clock IC Case Style
CABGA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability