Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
50+ | €81.240 |
Price for:Each
Minimum: 50
Multiple: 50
€4,062.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No82V2088BBG
Order Code2828484
Technical Datasheet
IC Interface TypeParallel, Serial
Interface ApplicationsSDH/SONET, LAN/WAN/Routers, IADs/IMAs, IMAPs, Gateways, Frame Relay Access Device, CSU/DSU Equipment
Supply Voltage Min3.13V
Supply Voltage Max3.47V
Interface Case StylePBGA
No. of Pins208Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Interface Type
Parallel, Serial
Supply Voltage Min
3.13V
Interface Case Style
PBGA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
SDH/SONET, LAN/WAN/Routers, IADs/IMAs, IMAPs, Gateways, Frame Relay Access Device, CSU/DSU Equipment
Supply Voltage Max
3.47V
No. of Pins
208Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
Product traceability