Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 240+ | €20.220 |
Price for:Each
Minimum: 240
Multiple: 240
€4,852.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No82V2041EPPG
Order Code2828479
Technical Datasheet
IC Interface TypeParallel, Serial
Interface ApplicationsLAN/WAN/Routers, IADs/IMAs/IMAPs, Gateways, Frame Relay Access Device, CSU/DSU Equipment
Supply Voltage Min3.13V
Supply Voltage Max3.47V
Interface Case StyleTQFP
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Interface Type
Parallel, Serial
Supply Voltage Min
3.13V
Interface Case Style
TQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
LAN/WAN/Routers, IADs/IMAs/IMAPs, Gateways, Frame Relay Access Device, CSU/DSU Equipment
Supply Voltage Max
3.47V
No. of Pins
44Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
Product traceability