Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
300+ | €3.110 |
Price for:Each
Minimum: 300
Multiple: 300
€933.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No74FCT164245TPVG
Order Code2828469
Technical Datasheet
No. of Inputs16Inputs
Output Current-
Propagation Delay5ns
No. of Pins48Pins
Logic Case StyleSSOP
IC Case / PackageSSOP
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeTranslator, Bidirectional
Qualification-
Product Range-
Technical Specifications
No. of Inputs
16Inputs
Propagation Delay
5ns
Logic Case Style
SSOP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Logic Type
Translator, Bidirectional
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Output Current
-
No. of Pins
48Pins
IC Case / Package
SSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026
Product traceability