Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part No71V547S100PFG
Order Code2828455
Technical Datasheet
SRAM TypeSynchronous ZBT SRAM
Memory Density4.5Mbit
Memory Configuration128K x 36bit
IC Case / PackageTQFP
No. of Pins100Pins
Supply Voltage Min3.14V
Supply Voltage Max3.47V
Supply Voltage Nom3.3V
Clock Frequency Max66MHz
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SRAM Type
Synchronous ZBT SRAM
Memory Configuration
128K x 36bit
No. of Pins
100Pins
Supply Voltage Max
3.47V
Clock Frequency Max
66MHz
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Memory Density
4.5Mbit
IC Case / Package
TQFP
Supply Voltage Min
3.14V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability