Print Page
01990
POZIDRIV SCREWDRIVER 100MMX6XNO.2
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €16.480 |
Price for:Each
Minimum: 5
Multiple: 5
€82.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No01990
Order Code4350733
Technical Datasheet
Tip Size6mm
Blade Length100mm
Overall Length210mm
SVHCTo Be Advised
Product Overview
01990 is a 100mm x 6mm NO.2 insulated pozi screwdriver.
- Ergonomic handle fits hand comfortably
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Made using a unique injection moulded process
- Nylon thermoplastic insulation material, steel alloy 61CrSiV5 metal material
- IEC60900, category C, VDE
- 210mm length, 30mm width, 30mm depth
Technical Specifications
Tip Size
6mm
Overall Length
210mm
Blade Length
100mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108