Print Page
00130
Cable Cutter, 250mm Length, Aluminium and Copper Cables
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3+ | €72.150 |
Price for:Each
Minimum: 3
Multiple: 3
€216.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No00130
Order Code4350695
Technical Datasheet
Overall Length250mm
Cutting Capacity Max-
Blade Edge-
Product Range-
SVHCTo Be Advised
Product Overview
00130 is a 250mm insulated cable cutter.
- Cable cutter designed for use with aluminium and copper cables
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Made using a unique injection moulded process
- Nylon thermoplastic insulation material, carbon steel C45 metal material
- IEC60900, category C, VDE
- 250mm length, 68mm width, 31mm depth
Technical Specifications
Overall Length
250mm
For Use With
19/0.064" Dia Stranded Aluminium and Copper Cables
Product Range
-
Cutting Capacity Max
-
Blade Edge
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.684