Print Page
00120
Cable Cutter, 200mm Length, 50mm2 Stranded & 25mm2 Dia Solid Aluminium and Copper Cables
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €53.000 |
Price for:Each
Minimum: 1
Multiple: 1
€53.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No00120
Order Code4350839
Technical Datasheet
Overall Length200mm
Cutting Capacity Max-
Blade Edge-
Product Range-
SVHCTo Be Advised
Product Overview
00120 is a 200mm insulated cable cutter.
- Cable cutter designed for use with aluminium and copper cables
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Made using a unique injection moulded process
- Nylon thermoplastic insulation material, carbon steel C45 metal material
- IEC60900, category C, VDE
- 210mm length, 62mm width, 28mm depth
Technical Specifications
Overall Length
200mm
For Use With
50mm2 Stranded & 25mm2 Dia Solid Aluminium and Copper Cables
Product Range
-
Cutting Capacity Max
-
Blade Edge
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.342