Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXMC4700F100K1536AAXQMA1
Order Code3775927
Product RangeXMC4000 Family XMC4700 Series Microcontrollers
Also Known AsSP001311750, XMC4700-F100K1536 AA
Technical Datasheet
939 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.510 |
10+ | €16.160 |
25+ | €15.500 |
50+ | €14.260 |
100+ | €12.560 |
Price for:Each
Minimum: 1
Multiple: 1
€19.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC4700F100K1536AAXQMA1
Order Code3775927
Product RangeXMC4000 Family XMC4700 Series Microcontrollers
Also Known AsSP001311750, XMC4700-F100K1536 AA
Technical Datasheet
Product RangeXMC4000 Family XMC4700 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max144MHz
Program Memory Size1536KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's75I/O's
RAM Memory Size276KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyXMC4000
MCU SeriesXMC47xx
Qualification-
MSL-
Product Overview
XMC4700F100K1536AAXQMA1 is a XMC4000 family microcontroller based on the ARM Cortex-M4 processor core. Applications include automotive battery management system (BMS), energy storage systems, identity and access management (IAM) system, light electric vehicles (LEV).
- ARM ® Cortex ®-M4 at 144MHz, 1536kB flash, 276kB RAM
- Data and IP protection on flash, 6 x CAN nodes
- Supply voltage range from 3.13V to 3.63V
- EthernetMAC, USB-OTG, SD/MMC, external bus unit
- 6 channel USIC (configurable to SPI, UART, IIC, IIS)
- 4 x 12-bit ADC, 18 input channels, 4 x parallel sampling and conversion
- 2 channel 12bit DAC, 4 channel ∆Σ demodulator
- 24 x 16-bit special purpose timers, dead time generation
- 2 x position interface, watchdog timer, real time clock
- LQFP100 package, temperature range from -40 to 125°C
Technical Specifications
Product Range
XMC4000 Family XMC4700 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1536KB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD
ADC Channels
24Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC47xx
MSL
-
Device Core
ARM Cortex-M4
Operating Frequency Max
144MHz
No. of Pins
100Pins
No. of I/O's
75I/O's
RAM Memory Size
276KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
125°C
MCU Family
XMC4000
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability