Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXMC4504F144F512ACXQMA1
Order Code3889212
Product RangeXMC4000 Family XMC4500 Series Microcontrollers
Also Known AsSP001146720, XMC4504-F144F512 AC
Technical Datasheet
2,748 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.500 |
| 10+ | €5.880 |
| 25+ | €5.190 |
| 50+ | €5.100 |
| 100+ | €5.000 |
| 250+ | €4.960 |
Price for:Each
Minimum: 1
Multiple: 1
€7.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC4504F144F512ACXQMA1
Order Code3889212
Product RangeXMC4000 Family XMC4500 Series Microcontrollers
Also Known AsSP001146720, XMC4504-F144F512 AC
Technical Datasheet
Product RangeXMC4000 Family XMC4500 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageLQFP-EP
No. of I/O's91I/O's
InterfacesCAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
RAM Memory Size128KB
ADC Channels32Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyXMC4000
MCU SeriesXMC4500
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
XMC4000 Family XMC4500 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP-EP
Interfaces
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
ADC Channels
32Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC4500
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
120MHz
No. of Pins
144Pins
No. of I/O's
91I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
XMC4000
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability