Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.910 |
10+ | €1.880 |
Product Information
Product Overview
XMC1403Q040X0200AAXTMA1 is a 32-bit microcontroller with ARM® Cortex®-M0 with focus on low-cost embedded control applications. The XMC1400 series devices are optimized for motor control, power conversion, and LED Lighting applications and Human-Machine Interface (HMI). Increasing complexity and demand for computing power of embedded control applications require microcontrollers to have a significant CPU performance, integrated peripheral functionality and a rapid development environment enabling short time-to-market, without compromising cost efficiency. The performance of XMC1400 will be increased by 70% over the existing XMC1000 due to the 48 [MHz] of the core frequency and the 2 CAN nodes interfaces. Potential applications include industrial I/O, motor control, and smart lighting.
- 200KB flash, 16KB SRAM
- Supply voltage range from 1.8 to 5.5V
- Window watchdog, real time clock module
- Pseudo random number generator
- Up to 24 touch pads, drive up to 144 LEDs
- MultiCAN+, full-CAN/basic-CAN with 2 nodes, 32 message objects (up to 1MBaud)
- 4 breakpoints, 2 watchpoints
- ARM serial wire debug, single-pin debug interfaces
- PG-VQFN-40 package
- Temperature range from -40 to 105°C
Technical Specifications
XMC1000 Family XMC1400 Series Microcontrollers
32 bit
200KB
VQFN
I2C, I2S, LIN, SPI, UART
12Channels
1.8V
-40°C
Surface Mount
XMC1400
No SVHC (21-Jan-2025)
ARM Cortex-M0
48MHz
40Pins
27I/O's
16KB
12Bit
5.5V
105°C
XMC1000
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate