Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.500 |
10+ | €2.500 |
25+ | €1.980 |
50+ | €1.770 |
100+ | €1.710 |
250+ | €1.670 |
500+ | €1.620 |
Product Information
Product Overview
XMC1402Q040X0128AAXTMA1 32-bit microcontroller with ARM® Cortex®-M0 with focus on low-cost embedded control applications. The XMC1400 series devices are optimized for motor control, power conversion and LED Lighting applications and Human-Machine Interface (HMI). Increasing complexity and demand for computing power of embedded control applications require microcontrollers to have significant CPU performance, integrated peripheral functionality, and a rapid development environment enabling short time-to-market, without compromising cost efficiency. The performance of XMC1400 will be increased with 70% over the existing XMC1000 due to the 48 [MHz] of the core frequency and the 2 CAN node interfaces. Potential applications include industrial I/O, motor control, and smart lighting.
- 128KB flash, 16KB RAM
- Peripherals clock is 96MHz
- Supply voltage range from 1.8 to 5.5V, 2 x hall sensor and encoder I/F
- MATH co-processor for CORDIC and HW divide
- 16 x 16-bit special purpose timers, dead time generation
- LED brightness and colour control module (BCCU), 3 x comparators
- 12 channel 12-bit ADC, 2 x parallel sampling, 4 channel USIC (configurable to SPI, UART, IIC, IIS)
- 8x 96MHz 16-bit special purpose timers, dead time generation
- PG-VQFN-40 package
- Temperature range from -40 to 105°C
Technical Specifications
XMC1000 Family XMC1400 Series Microcontrollers
32 bit
128KB
VQFN
I2C, I2S, LIN, SPI, UART
12Channels
1.8V
-40°C
Surface Mount
XMC1400
No SVHC (21-Jan-2025)
ARM Cortex-M0
48MHz
40Pins
27I/O's
16KB
12Bit
5.5V
105°C
XMC1000
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate