Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXC2287M104F80LRABKXUMA1
Order Code2762414
Product RangeXC2000 Family XC2287M Series Microcontrollers
Also Known AsSAK-XC2287M-104F80LR AB, SP001115332
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoXC2287M104F80LRABKXUMA1
Order Code2762414
Product RangeXC2000 Family XC2287M Series Microcontrollers
Also Known AsSAK-XC2287M-104F80LR AB, SP001115332
Technical Datasheet
Product RangeXC2000 Family XC2287M Series Microcontrollers
Device CoreC166
Data Bus Width16 bit
Operating Frequency Max80MHz
Program Memory Size832KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's119I/O's
InterfacesCAN, I2C, I2S, SPI, UART
RAM Memory Size58KB
ADC Channels24Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesXC22X
MCU FamilyXC
QualificationAEC-Q100
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
XC2000 Family XC2287M Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
832KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, I2S, SPI, UART
ADC Channels
24Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
XC
MSL
MSL 3 - 168 hours
Device Core
C166
Operating Frequency Max
80MHz
No. of Pins
144Pins
No. of I/O's
119I/O's
RAM Memory Size
58KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
XC22X
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012