Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXC167CI32F40FBBAFXQMA1
Order Code2762413
Product RangeXC166 Family XC167CI Series Microcontrollers
Also Known AsSAF-XC167CI-32F40F BB-A, SP000224703
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoXC167CI32F40FBBAFXQMA1
Order Code2762413
Product RangeXC166 Family XC167CI Series Microcontrollers
Also Known AsSAF-XC167CI-32F40F BB-A, SP000224703
Technical Datasheet
Product RangeXC166 Family XC167CI Series Microcontrollers
Device CoreC166
Data Bus Width16 bit
Operating Frequency Max40MHz
Program Memory Size256KB
No. of Pins144Pins
IC Case / PackageTQFP
No. of I/O's103I/O's
InterfacesCAN, I2C, SPI, UART
RAM Memory Size12KB
ADC Channels16Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min2.35V
Supply Voltage Max2.7V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesXC167CI
MCU FamilyXC166
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
XC166 Family XC167CI Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
256KB
IC Case / Package
TQFP
Interfaces
CAN, I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
2.35V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
XC166
MSL
MSL 3 - 168 hours
Device Core
C166
Operating Frequency Max
40MHz
No. of Pins
144Pins
No. of I/O's
103I/O's
RAM Memory Size
12KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
2.7V
Operating Temperature Max
125°C
MCU Series
XC167CI
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
Product traceability