Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTVS3V3L4UE6327HTSA1
Order Code2480943
Also Known AsTVS3V3L4U E6327, SP000942748
Technical Datasheet
4,808 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.584 |
10+ | €0.461 |
100+ | €0.347 |
500+ | €0.276 |
1000+ | €0.242 |
5000+ | €0.209 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The TVS3V3L4U E6327 is a low capacitance ESD/Transient/Surge Protection TVS Diode Array gives protection according to ±30kV air/contact discharge IEC61000-4-2 (ESD), ±80A (5/50ns) IEC61000-4-4 (EFT) and ±20A (8/20μs) IEC61000-4-5 (Surge).
- <lt/>50nA Low leakage current (IR)
- 2pF (I/O to GND), 1pF (I/O to I/O) Low capacitance (CL)
- 4 Lines unidirectional (Pin 2 to GND)
- -55 to 125°C Operating temperature range
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Clamping Voltage Vc Max
7.7V
No. of Pins
6Pins
Power Dissipation Pd
154W
Automotive Qualification Standard
-
Diode Case Style
SC-74
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128
Product traceability