Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTT425N18KOFHPSA2
Order Code4380635
Also Known AsTT425N18KOF, SP001146798
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €255.430 |
| 5+ | €250.320 |
Price for:Each
Minimum: 1
Multiple: 1
€255.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTT425N18KOFHPSA2
Order Code4380635
Also Known AsTT425N18KOF, SP001146798
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.4kV
Gate Trigger Current Max250mA
Average Forward Current471A
On State RMS Current800A
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.8kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
250mA
On State RMS Current
800A
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Peak Repetitive Off State Voltage
1.4kV
Average Forward Current
471A
Gate Trigger Voltage Max
1.5V
Repetitive Peak Reverse Voltage
1.8kV
No. of Pins
7Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01