Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLV49645TBXALA1
Order Code2779725
Also Known AsTLV4964-5TB, SP001283590
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLV49645TBXALA1
Order Code2779725
Also Known AsTLV4964-5TB, SP001283590
Technical Datasheet
Hall Effect TypeUnipolar
Switch TypeUnipolar Hall Effect Switch
Operating Point Typ0.0075T
Release Point Typ0.005T
Hysteresis Typ-
Supply Voltage Min3V
Sensor Case StyleTO-92S
Supply Voltage Max26V
Sensor Case / PackageTO-92S
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Unipolar
Operating Point Typ
0.0075T
Hysteresis Typ
-
Sensor Case Style
TO-92S
Sensor Case / Package
TO-92S
No. of Outputs
1Outputs
Operating Temperature Max
125°C
MSL
-
Switch Type
Unipolar Hall Effect Switch
Release Point Typ
0.005T
Supply Voltage Min
3V
Supply Voltage Max
26V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability