Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.370 |
| 10+ | €3.070 |
| 25+ | €2.960 |
| 50+ | €2.890 |
| 100+ | €2.720 |
| 250+ | €2.630 |
| 500+ | €2.540 |
Product Information
Product Overview
TLI4971A050T5UE0001XUMA1 is a high-precision coreless current sensor for industrial applications. It is a high-precision miniature coreless magnetic current sensor for AC and DC measurements with an analogue interface and two fast over-current detection outputs. All negative effects (saturation, hysteresis) commonly known from open loop sensors using flux concentration techniques are avoided. The sensor is equipped with an internal self-diagnostic feature. The differential measurement principle allows great stray field suppression for operation in harsh environments. Two separate interface pins (OCD) provide a fast output signal in case a current exceeds a pre-set threshold. The sensor is shipped as a fully calibrated product without requiring any customer end-of-line calibration. Typical applications are electrical drives and general-purpose inverters, PV inverters, chargers, current monitoring, overload and over-current detection.
- Integrated current rail with typical 220µohm insertion resistance enables ultra-low power loss
- Less than 1nH parasitic inductance of integrated current rail enables wide bandgap design
- 8x8mm form factor, very low sensitivity error over temperature
- Differential sensing principle, two independent ultrafast over current detection outputs
- Supply voltage range from 3.1 to 3.5V (VDD = 3.3V; TS = -40°C to +105°C)
- Current consumption is 18mA typ (I(AOUT) = 0mA, VDD = 3.3V; TS = -40°C to +105°C)
- Capacitor on VDD is 220nF typ (VDD = 3.3V; TS = -40°C to +105°C)
- Power-on delay time is 1.0ms typ (VDD = 3.3V; TS = -40°C to +105°C)
- Thermal resistance is 0.25K/W max (VDD = 3.3V; TS = -40°C to +105°C)
- PG-TISON-8 package, ambient temperature at soldering point range from -40 to 105°C
Technical Specifications
Hall Effect, Linear, Open Loop
240kHz
TISON
8Pins
3.5V
-
-40°C
-
MSL 3 - 168 hours
Unidirectional, Bidirectional
± 2%
TISON
3.1V
3.5kV
Surface Mount
105°C
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate