Print Page
Image is for illustrative purposes only. Please refer to product description.
14,579 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.210 |
| 10+ | €0.954 |
| 50+ | €0.911 |
| 100+ | €0.871 |
| 250+ | €0.832 |
| 500+ | €0.793 |
| 1000+ | €0.763 |
| 2500+ | €0.751 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLI493DW2BWA3XTMA1
Order Code4332470
Technical Datasheet
Hall Effect TypeMagnetic Position Sensor
Sensor TypeLow Power
Sensor Case / PackageWFWLB
Sensor Case StyleWFWLB
No. of Pins5Pins
Supply Voltage Min2.8V
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLI493DW2BWA3XTMA1 is a low-power 3D Hall sensor with an I²C interface and Wake-Up function. The potential Applications include multi-function knobs, joysticks, and gimbals, white good applications (washing, dryer machines), robotics position sensing, mobile camera lens position sensing for focus and zoom, and angle measurement in end of shaft and out of shaft configurations.
- 3D (X, Y, Z) magnetic flux density sensing up to ±160mT
- Programmable sensitivity up to typ. 30.8 LSB12/mT
- Power down mode with 7nA (typ.) power consumption
- 12bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Triggering by external microcontroller possible via I2C protocol
- X-Y angular measurement mode
- Interrupt signal to indicate a valid measurement to the microcontroller
- Component reduction due to 3D magnetic measurement principle
- SG-WFWLB-5-2 package, junction temperature range from -40 to 125°C
Technical Specifications
Hall Effect Type
Magnetic Position Sensor
Sensor Case / Package
WFWLB
No. of Pins
5Pins
Supply Voltage Max
3.5V
Operating Temperature Max
125°C
Qualification
-
Sensor Type
Low Power
Sensor Case Style
WFWLB
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability