Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9877QXA40XUMA2
Order Code3234308
Product RangeTLE987x Family TLE9877QXA40 Series Microcontrollers
Also Known AsTLE9877QXA40, SP001583424
Technical Datasheet
33,332 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.130 |
| 10+ | €3.290 |
| 25+ | €3.150 |
| 50+ | €2.900 |
| 100+ | €2.750 |
| 250+ | €2.680 |
| 500+ | €2.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9877QXA40XUMA2
Order Code3234308
Product RangeTLE987x Family TLE9877QXA40 Series Microcontrollers
Also Known AsTLE9877QXA40, SP001583424
Technical Datasheet
Product RangeTLE987x Family TLE9877QXA40 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max40MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageVQFN-EP
No. of I/O's10I/O's
InterfacesLIN, SPI, SSC, UART
RAM Memory Size6KB
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min5.5V
Supply Voltage Max27V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyTLE987x
MCU SeriesTLE9877QXA40
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TLE987x Family TLE9877QXA40 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
VQFN-EP
Interfaces
LIN, SPI, SSC, UART
ADC Channels
5Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9877QXA40
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M3
Operating Frequency Max
40MHz
No. of Pins
48Pins
No. of I/O's
10I/O's
RAM Memory Size
6KB
ADC Resolution
10Bit
Supply Voltage Max
27V
Operating Temperature Max
150°C
MCU Family
TLE987x
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005