Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9854QXXUMA1
Order Code3407352
Product RangeTLE985x Family TLE9854QX Series Microcontrollers
Also Known AsTLE9854QX, SP001724016
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.880 |
| 10+ | €5.170 |
| 25+ | €4.810 |
| 50+ | €4.520 |
| 100+ | €4.230 |
| 250+ | €4.020 |
| 500+ | €3.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9854QXXUMA1
Order Code3407352
Product RangeTLE985x Family TLE9854QX Series Microcontrollers
Also Known AsTLE9854QX, SP001724016
Technical Datasheet
Product RangeTLE985x Family TLE9854QX Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max40MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageVQFN-EP
No. of I/O's10I/O's
InterfacesLIN, SPI, SSC, UART
RAM Memory Size4KB
ADC Channels14Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min5.5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyTLE985x
MCU SeriesTLE9854QX
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TLE985x Family TLE9854QX Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
VQFN-EP
Interfaces
LIN, SPI, SSC, UART
ADC Channels
14Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9854QX
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
40MHz
No. of Pins
48Pins
No. of I/O's
10I/O's
RAM Memory Size
4KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
28V
Operating Temperature Max
150°C
MCU Family
TLE985x
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability