Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE98442QXXUMA1
Order Code3234306
Product RangeTLE984x Family TLE9844-2QX Series Microcontrollers
Also Known AsTLE9844-2QX, SP001285612
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.830 |
| 10+ | €4.120 |
| 25+ | €3.840 |
| 50+ | €3.610 |
| 100+ | €3.380 |
| 250+ | €3.200 |
| 500+ | €2.880 |
| 1000+ | €2.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE98442QXXUMA1
Order Code3234306
Product RangeTLE984x Family TLE9844-2QX Series Microcontrollers
Also Known AsTLE9844-2QX, SP001285612
Technical Datasheet
Product RangeTLE984x Family TLE9844-2QX Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max40MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageVQFN-EP
No. of I/O's10I/O's
InterfacesLIN, SPI, SSC, UART
RAM Memory Size4KB
ADC Channels13Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min3V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyTLE984x
MCU SeriesTLE9844-2QX
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TLE984x Family TLE9844-2QX Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
VQFN-EP
Interfaces
LIN, SPI, SSC, UART
ADC Channels
13Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9844-2QX
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M0
Operating Frequency Max
40MHz
No. of Pins
48Pins
No. of I/O's
10I/O's
RAM Memory Size
4KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
28V
Operating Temperature Max
150°C
MCU Family
TLE984x
Qualification
AEC-Q100
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability