Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9842QXXUMA1
Order Code2986416
Product RangeTLE984x Family TLE9842QX Series Microcontrollers
Also Known AsTLE9842QX, SP001117838
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.880 |
10+ | €3.700 |
25+ | €3.670 |
50+ | €3.630 |
100+ | €3.600 |
250+ | €2.760 |
500+ | €2.530 |
1000+ | €2.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9842QXXUMA1
Order Code2986416
Product RangeTLE984x Family TLE9842QX Series Microcontrollers
Also Known AsTLE9842QX, SP001117838
Technical Datasheet
Product RangeTLE984x Family TLE9842QX Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max25MHz
Program Memory Size36KB
No. of Pins48Pins
IC Case / PackageVQFN
No. of I/O's10I/O's
InterfacesLIN, SPI, SSC, UART
RAM Memory Size2KB
ADC Channels13Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min3V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyTLE984x
MCU SeriesTLE9842QX
QualificationAEC-Q100
Technical Specifications
Product Range
TLE984x Family TLE9842QX Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
36KB
IC Case / Package
VQFN
Interfaces
LIN, SPI, SSC, UART
ADC Channels
13Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9842QX
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M0
Operating Frequency Max
25MHz
No. of Pins
48Pins
No. of I/O's
10I/O's
RAM Memory Size
2KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
28V
Operating Temperature Max
150°C
MCU Family
TLE984x
Qualification
AEC-Q100
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability