Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE94112ESSHIELDTOBO1
Order Code4588876
Also Known AsSP005717262
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.190 |
Price for:Each
Minimum: 1
Multiple: 1
€20.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE94112ESSHIELDTOBO1
Order Code4588876
Also Known AsSP005717262
Technical Datasheet
Application Sub TypeBrushed DC Motor Controller
Silicon ManufacturerInfineon
Kit Application TypePower Management
Silicon Core NumberTLE94112ES
Kit ContentsEvaluation Shield Board TLE94112ES
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE94112ESSHIELDTOBO1 is a DC motor shield which is a small evaluation board equipped with TLE94112ES for use with Arduino. The TLE94112ES is capable to drive up to 6 small DC motors in parallel mode or up to 11 DC motors in cascaded mode. All outputs can drive up to 0.9A. The outputs can be used stand-alone or combined to increase driving capability up to 3.6A. Typical applications include multi-motor applications, DC motors and voltage controlled bipolar stepper motors, toys and HVAC systems applications.
- Driver with 12 half-bridge outputs to drive DC motors, resistive or inductive loads
- Driver is protected against over-temperature, over-current, over-voltage
- Driver is protected against under-voltage and enables diagnosis of OCT, OV, UV
- SPI interface with zero clock diagnosis
- Enhanced EMC performance
- Integrated PWM generator with 3 different frequencies (80Hz, 100Hz, 200Hz)
- Shield enables compact design for multi-motor applications
- Cost efficient design for multi-motor applications
- Less communication with µC through integrated PWM generator and zero clock diagnosis
- Lower cost by reducing external components to meet EMC requirements
Technical Specifications
Application Sub Type
Brushed DC Motor Controller
Kit Application Type
Power Management
Kit Contents
Evaluation Shield Board TLE94112ES
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
TLE94112ES
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001