Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE92783BQXXUMA1
Order Code3267709
Also Known AsTLE9278-3BQX, SP001833648
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.820 |
10+ | €7.180 |
25+ | €6.710 |
50+ | €6.490 |
100+ | €6.260 |
250+ | €6.000 |
500+ | €5.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE92783BQXXUMA1
Order Code3267709
Also Known AsTLE9278-3BQX, SP001833648
Technical Datasheet
Product Range-
IC Case / PackageVQFN-EP
No. of Pins48Pins
Supply Voltage Min5.5V
Supply Voltage Max28V
Protocol SupportedCAN, LIN
Supported StandardsISO 11898-2/5/6, SAE J2284
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100, AEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
No. of Pins
48Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2/5/6, SAE J2284
Operating Temperature Min
-40°C
Qualification
AEC-Q100, AEC-Q101
IC Case / Package
VQFN-EP
Supply Voltage Min
5.5V
Protocol Supported
CAN, LIN
Output Voltage
5V
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability