Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.990 |
10+ | €3.270 |
25+ | €3.070 |
50+ | €2.970 |
100+ | €2.860 |
250+ | €2.750 |
500+ | €2.670 |
1000+ | €2.580 |
Product Information
Product Overview
TLE92633BQXXUMA2 is an OPTIREG™ monolithic integrated circuit with a lead tip inspection (LTI) feature to support automatic optical inspection (AOI). This device is designed for various CAN-LIN automotive applications as the main supply for the microcontroller and as an interface for a LIN and CAN bus network including the CAN partial networking feature. This device offers low-power modes in order to minimize current consumption on applications that are connected permanently to the battery. A wake-up from the low-power mode is possible via a message on the buses, via the bi-level sensitive monitoring/wake-up inputs as well as via cyclic wake. It is used in applications such as body control modules (BMC), passive keyless entry and start modules, gateway applications, heating, ventilation, and air conditioning (HVAC), seat, roof, tailgate, trailer, door, and other closure modules, light control modules, gear shifters, and selectors.
- 2 LIN transceivers supporting LIN 2.2/ISO 17987-4/SAE J2602
- 16bit SPI for configuration and diagnostics, AEC-Q100 qualified
- Very low quiescent current consumption in stop- and sleep mode
- Periodic cyclic sense in SBC normal-, stop- and sleep mode, low-drop voltage regulator 5V, 250mA
- Three universal high-voltage wake inputs for voltage level monitoring
- Alternate high-voltage measurement function, e.g. for battery voltage sensing
- Configurable wake-up sources, reset output, configurable timeout and window watchdog
- Overtemperature and short circuit protection feature
- Fully compliant to CAN partial networking including CAN FD tolerant feature (acc. ISO 11898-2:2016)
- Junction temperature range from -40°C to 150°C, VQFN-48 package
Technical Specifications
-
48Pins
28V
ISO 11898-2, ISO 17987-4, LIN 2.2, SAE J2284, SAE J2602
-40°C
AEC-Q100
VQFN
-
CAN FD, LIN
5V
150°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate