Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.510 |
| 10+ | €4.240 |
| 25+ | €3.920 |
| 50+ | €3.610 |
| 100+ | €3.280 |
| 250+ | €3.130 |
| 500+ | €3.040 |
Product Information
Product Overview
TLE9180D21QKXUMA1 is a TLE9180D-21QK bridge driver IC. It is an advanced gate driver IC dedicated to control 6 external N-channel MOSFETs forming an inverter for high current 3 phase motor drives application in the automotive sector. All low- and high-side output stages are based on a floating concept and its driver strength allows to drive lowest RDSON MOSFETs common on the market. In 12V applications the gate driver IC is capable of driving 6 MOSFETs, each with a max. total gate charge of QgTOT = 300nC, at a frequency of up to 20KHz. An integrated SPI interface is used to configure the TLE9180D-21QK for the application after power-up. After successful power-up parameters can be adjusted by SPI, monitoring data, configuration and error registers can be read. Cyclic redundancy check over data and address bits ensures safe communication and data integrity.
- Qualified for automotive applications, product validation according to AEC-Q100/101
- 0 to 100% duty cycle, adjustable without restrictions
- Specified supply voltage range of 5.5V to 60V, logic operation down to 3V supply voltage
- Extended protection and supervision functionality
- Serial Peripheral Interface (SPI), control of supervision, supervision read out by SPI
- Reverse diode measurement of external FET for temperature detection
- Limp-home functionality of diagnostic and failure behaviour with SPI configurable content
- 2 current sense amplifiers for shunt signal conditioning, compatible to 3.3V µCs and TTL logic
- LQFP-64 package
- Junction temperature range from -40 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
6Channels
High Side and Low Side
64Pins
Surface Mount
1A
5.5V
-40°C
-
-
MSL 3 - 168 hours
Non-Isolated
MOSFET
LQFP
-
1A
60V
150°C
-
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate