Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9012DQUDTRBMS2TOBO1
Order Code3994039
Also Known AsSP005355307, TLE9012DQU_DTR_BMS2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €213.130 |
Price for:Each
Minimum: 1
Multiple: 1
€213.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9012DQUDTRBMS2TOBO1
Order Code3994039
Also Known AsSP005355307, TLE9012DQU_DTR_BMS2
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeLi-Ion Battery Monitoring and Sensing
Silicon Core NumberTLE9012DQU
Silicon ManufacturerInfineon
Kit ContentsEvaluation Board TLE9012DQU
Product Range-
Product Overview
TLE9012DQUDTRBMS2TOBO1 is an evaluation board features the Li-Ion battery monitoring and sensing IC TLE9012DQU based on distributed architecture including cabling and necessary SW for Infineon AURIX™ Microcontroller.
- Connection LED for easy debugging
- Cables included for fast set up
- Wide supply range up to 75V input voltage
- Integrated resistor divider for use with DC supply
- Integrated dummy resistors for temperature measurement emulation
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
TLE9012DQU
Kit Contents
Evaluation Board TLE9012DQU
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Li-Ion Battery Monitoring and Sensing
Silicon Manufacturer
Infineon
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25