Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE73683EXUMA2
Order Code2839401
Also Known AsTLE7368-3E, SP001311438
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.950 |
| 10+ | €5.590 |
| 25+ | €5.400 |
| 50+ | €5.350 |
| 100+ | €5.290 |
| 250+ | €5.220 |
| 500+ | €5.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE73683EXUMA2
Order Code2839401
Also Known AsTLE7368-3E, SP001311438
Technical Datasheet
Supply Voltage45V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators3
No. of Regulated Outputs3
IC Case / PackageSOIC
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseSOIC
Technical Specifications
IC Type
PMIC for Microcontroller Applications
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
3
No. of Pins
36Pins
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
SOIC
Supply Voltage
45V
No. of LDO Regulators
3
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Alternatives for TLE73683EXUMA2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability