Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE73682EXUMA2
Order Code3234338
Also Known AsTLE7368-2E, SP001311436
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €8.970 | 
| 10+ | €6.750 | 
| 25+ | €6.340 | 
| 50+ | €5.920 | 
| 100+ | €5.480 | 
| 250+ | €5.350 | 
| 500+ | €5.140 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE73682EXUMA2
Order Code3234338
Also Known AsTLE7368-2E, SP001311436
Technical Datasheet
Supply Voltage45V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators3
No. of Regulated Outputs6
IC Case / PackageHSOIC
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseHSOIC
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
PMIC for Microcontroller Applications
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
6
No. of Pins
36Pins
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Supply Voltage
45V
No. of LDO Regulators
3
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
HSOIC
Technical Docs (1)
Alternatives for TLE73682EXUMA2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability