Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE63892GVXUMA2
Order Code3294661
Also Known AsTLE6389-2GV, SP001388580
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE63892GVXUMA2
Order Code3294661
Also Known AsTLE6389-2GV, SP001388580
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min5V
Supply Voltage Max60V
No. of Outputs1Outputs
Duty Cycle (%)100%
IC Case / PackageSOIC
No. of Pins14Pins
Switching Frequency360kHz
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Controller IC Case StyleSOIC
No. of Outputs1 Output
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
60V
Duty Cycle (%)
100%
No. of Pins
14Pins
Topology
Buck (Step Down)
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
SOIC
Supply Voltage Min
5V
No. of Outputs
1Outputs
IC Case / Package
SOIC
Switching Frequency
360kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1 Output
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability