Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE5012BE9000MS2GOTOBO1
Order Code2946902
Also Known AsTLE5012B_E9000_MS2GO, SP002133968
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.930 |
Price for:Each
Minimum: 1
Multiple: 1
€24.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE5012BE9000MS2GOTOBO1
Order Code2946902
Also Known AsTLE5012B_E9000_MS2GO, SP002133968
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedTLE5012B
Application Sub TypeMagnetoresistive Angle Measurement
Kit ContentsEval Kit TLE5012B
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE5012BE9000MS2GOTOBO1 is a XENSIV(TM) - TLE5012B E9000 sensor 2GO kit, automotive predefined variant with SSC & SPC communication protocols. Infineon´s XENSIV™ TLx5012B magnetic angle sensor 2GO kit is a budget-priced entry level evaluation kit equipped with a TLE5012B /TLI5012B digital GMR angle sensor interfaced with an XMC1100 Infineon Microcontroller based on ARM Cortex M0 CPU.
- TLE5012B / TLI5012B GMR digital angle sensor onboard
- XMC1100 onboard (ARM cortex M0 based)
- On-board debugger (J-Link lite implemented on XMC4200 MCU) allows write your own application in Dave
- Power over USB (Micro USB), ESD and reverse current protection
- Free graphical user interface available to download
- The kit is compatible with the angle rotate knob
- Easy integration in your own prototype with the break-away sensor PCB
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Magnetoresistive Angle Measurement
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
TLE5012B
Kit Contents
Eval Kit TLE5012B
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025