Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.517 |
| 10+ | €0.398 |
| 100+ | €0.361 |
| 500+ | €0.324 |
| 1000+ | €0.312 |
| 2500+ | €0.249 |
| 5000+ | €0.239 |
Product Information
Product Overview
TLE49681MXTSA1 is a high-precision automotive bipolar hall effect switch in a 3 pin SOT-23 package. Target applications for the TLE496x Hall switch family are all applications which require a high-precision hall switch with an operating temperature range from -40°C to 170°C. Its superior supply voltage range from 3.0 V to 32 V with overvoltage capability (e.g. load-dump) up to 42 V without external resistor makes it ideally suited for automotive and industrial applications. The TLE4968-1M has very low magnetic thresholds and a bipolar switching behaviour. It is therefore especially suited for applications which require a high sensitivity device and an output switching close to zero magnetic field values. Possible applications are BLDC rotor position measurement or speed and position measurements in camshaft or transmission applications.
- 1.6mA supply current
- Operation from unregulated power supply
- Reverse polarity protection (-18V)
- Output overcurrent & overtemperature protection
- Active error compensation
- High stability of magnetic thresholds
- Low jitter (typ. 0.35μs)
- High ESD performance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bipolar Hall Effect Switch
0.01T
-0.001T
SOT-23
3V
SOT-23
Digital
Open Drain
170°C
MSL 1 - Unlimited
Bipolar
25mA
3Pins
-
32V
3 Pin
1Outputs
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate