Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.449 |
10+ | €0.344 |
100+ | €0.309 |
500+ | €0.284 |
1000+ | €0.268 |
2500+ | €0.266 |
5000+ | €0.246 |
Product Information
Product Overview
TLE49681MXTMA1 is a high precision automotive unipolar hall effect switch. Target applications for the TLE496x hall switch family are all applications that require a high precision hall switch with an operating temperature range from -40°C to 170°C. Its superior supply voltage range from 3.0V to 32V with overvoltage capability (e.g. load-dump) up to 42V without external resistor makes it ideally suited for automotive and industrial applications. The TLE4968-1M has very low magnetic thresholds and a bipolar switching behaviour. It is therefore especially suited for applications that require a high sensitivity device and an output switching close to zero magnetic field values. Possible applications are BLDC rotor position measurement or speed and position measurements in camshaft or transmission applications.
- Operating supply voltage range from 3.0V to 32V, AEC-Q100 qualified
- Operation from unregulated power supply, reverse polarity protection (-18V)
- Overvoltage capability up to 42V without external resistor
- Output overcurrent and overtemperature protection, active error compensation
- High stability of magnetic thresholds, low jitter (typ. 0.35μs)
- High ESD performance, open drain output interface, bipolar hall effect switch
- 1.6mA supply current (TA = 25°C) typ, low BOP: 1mT, BRP: -1mT sensitivity
- Reverse current is 0.05mA typ (for VDD = -18V, TA = 25°C)
- Output current limitation range from 30 to 70mA (internally limited and thermal shutdown, TA = 25°C)
- PG-SOT23-3-15 package, junction temperature range from -40 to 170°C
Technical Specifications
Bipolar Hall Effect Switch
0.001T
-
32V
SOT-23
Digital
Open Drain
170°C
AEC-Q100
No SVHC (21-Jan-2025)
Bipolar
-0.001T
3V
SOT-23
3 Pin
1Outputs
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate