Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.691 |
| 10+ | €0.604 |
| 100+ | €0.501 |
| 500+ | €0.449 |
| 1000+ | €0.414 |
| 2500+ | €0.387 |
| 5000+ | €0.366 |
Product Information
Product Overview
TLE49662KHTSA1 is a high-precision hall switch with two outputs. It is an integrated circuit dual Hall-effect sensor designed specifically for highly accurate applications. Precise magnetic switching points and high-temperature stability are achieved by active compensation circuits and chopper techniques on chip. The sensor provides two independent speed outputs at Q1 and Q2 with the status (high or low) corresponding to the magnetic field value at the respective Hall elements H1 and H2. For positive magnetic fields (south pole) exceeding the threshold BOP1 and/or BOP2 the corresponding output Q1 and/or Q2 is low, whereas for negative magnetic fields (north pole) lower than BRP the output switches to high. Due to the spatial distance of the two Hall elements on the chip (d = 1.45mm) the two output signals will show a phase difference in case the sensor is used with a rotating magnetized pole wheel.
- Supply voltage operation range from 2.7V to 24V
- Compliant with eMMC specification Ver.5.1 backward compatible to eMMC specification version 4.5-5.0
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V), superior temperature stability
- Peak temperatures up to 195°C, low jitter (typ. 1μs)
- Excellent matching of the 2 hall probes, hall plate distance 1.45mm
- Two independent speed outputs, AEC qualified
- Output voltage range from -0.7 to 18V (Tj = -40°C to 150°C)
- Supply current range from 4 to 7mA (VDD = 2.7V to 18V, TA = 25°C)
- SMD PG-TSOP6-6-5 package, junction temperature range from -40 to 150°C
Technical Specifications
Switch
0.0075T
-
TSOP
TSOP
2Outputs
150°C
AEC-Q100
No SVHC (21-Jan-2025)
Hall Effect Switch
-0.0075T
2.7V
24V
6 Pin
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate