Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE49646MXTSA1
Order Code2709847
Also Known AsTLE4964-6M, SP001042418
Technical Datasheet
6,035 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.622 |
10+ | €0.478 |
100+ | €0.398 |
500+ | €0.335 |
1000+ | €0.312 |
2500+ | €0.291 |
5000+ | €0.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE49646MXTSA1
Order Code2709847
Also Known AsTLE4964-6M, SP001042418
Technical Datasheet
Switch TypeUnipolar Hall Effect Switch
Hall Effect TypeUnipolar
Operating Point Typ0.0035T
Release Point Typ0.0025T
Hysteresis Typ-
Supply Voltage Min3V
Sensor Case StyleSOT-23
Supply Voltage Max32V
Sensor Case / PackageSOT-23
No. of Pins3 Pin
Sensor Output TypeDigital
No. of Outputs1Outputs
Output InterfaceOpen Drain
Operating Temperature Min-40°C
Operating Temperature Max170°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE49646MXTSA1 is a high precision automotive unipolar hall effect switch. Target applications for the TLE496x hall switch family are all applications that require a high precision hall switch with an operating temperature range from -40°C to 170°C. Its superior supply voltage range from 3.0V to 32V with overvoltage capability (e.g. load-dump) up to 42V without external resistor makes it ideally suited for automotive and industrial applications.
- Operating supply voltage range from 3.0V to 32V, AEC-Q100 qualified
- Operation from unregulated power supply, reverse polarity protection (-18V)
- Overvoltage capability up to 42V without external resistor
- Output overcurrent and overtemperature protection, active error compensation
- High stability of magnetic thresholds, low jitter (typ. 0.35μs)
- High ESD performance, open drain output interface, unipolar hall effect switch
- 1.6mA supply current (TA = 25°C) typ, low BOP: 3.5mT, BRP: 2.5mT sensitivity
- Reverse current is 0.05mA typ (for VDD = -18V, TA = 25°C)
- Output current limitation range from 30 to 70mA (internally limited and thermal shutdown, TA = 25°C)
- PG-SOT23-3-15 package, junction temperature range from -40 to 170°C
Technical Specifications
Switch Type
Unipolar Hall Effect Switch
Operating Point Typ
0.0035T
Hysteresis Typ
-
Sensor Case Style
SOT-23
Sensor Case / Package
SOT-23
Sensor Output Type
Digital
Output Interface
Open Drain
Operating Temperature Max
170°C
MSL
MSL 1 - Unlimited
Hall Effect Type
Unipolar
Release Point Typ
0.0025T
Supply Voltage Min
3V
Supply Voltage Max
32V
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability