Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €0.612 |
10+ | €0.497 |
100+ | €0.409 |
500+ | €0.360 |
1000+ | €0.343 |
2500+ | €0.328 |
5000+ | €0.317 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE496046MS2XTSA1
Order Code4697933
Technical Datasheet
Switch TypeUnipolar Hall Effect Switch
Operating Point Typ0.0035T
Release Point Typ0.0025T
Hysteresis Typ-
Supply Voltage Min3V
Supply Voltage Max32V
Sensor Case / PackageSOT-23
No. of Pins3 Pin
Sensor Output TypeOpen Drain
No. of Outputs1Outputs
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max170°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Type
Unipolar Hall Effect Switch
Release Point Typ
0.0025T
Supply Voltage Min
3V
Sensor Case / Package
SOT-23
Sensor Output Type
Open Drain
Output Interface
-
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Operating Point Typ
0.0035T
Hysteresis Typ
-
Supply Voltage Max
32V
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability