Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.560 |
| 10+ | €0.490 |
| 100+ | €0.406 |
| 500+ | €0.364 |
| 1000+ | €0.336 |
| 2500+ | €0.314 |
| 5000+ | €0.297 |
Product Information
Product Overview
TLE496011MS2XTSA1 is an XENSIV™ magnetic switch with extended diagnostics. This sensor measures the magnetic field orthogonal to the PCB direction in the Z direction. The sensor has an open-drain output providing speed information. The sensor is developed according to ISO 26262 and provides built-in diagnosis functions to support functional safety applications with requirements up to ASIL B. Potential applications include window lift/sunroof, power closure actuators, seat positioning/seat belt pretensioner, BLDC commutation for automotive and industrial applications, shutter and garage door openers.
- Product validation according to AEC-Q100, Grade 0, qualified for automotive applications
- ASIL B compliant, ISO 26262 safety element out of context for safety requirements up to ASIL B
- Magnetic sensing using a horizontal Hall element for orthogonal sensing on PCB
- Built-in diagnostic with fault indication, overcurrent protection, overtemperature protection
- Highly accurate magnetic sensitivity over temperature and life time
- High robustness to thermal and mechanical stresses by active error compensation (chopping technique)
- Defined power on state at initial start-up, optimized for pre-regulated power supply stages
- Reverse battery protection (-18V), ESD performance ±4kV
- Junction temperature: -40 to 170°C
- SOT23-3 package
Technical Specifications
Unipolar Hall Effect Switch
0.002T
3V
SOT-23
Open Drain
-
170°C
No SVHC (21-Jan-2025)
0.002T
-
32V
3 Pin
1Outputs
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate