Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE49411CBAMA1
Order Code2889361
Also Known AsTLE4941-1C, SP000710654
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.160 |
| 10+ | €2.600 |
| 25+ | €2.480 |
| 50+ | €2.380 |
| 100+ | €2.280 |
| 250+ | €2.190 |
| 500+ | €2.120 |
| 1000+ | €2.010 |
Price for:Each
Minimum: 1
Multiple: 1
€3.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE49411CBAMA1
Order Code2889361
Also Known AsTLE4941-1C, SP000710654
Technical Datasheet
Hall Effect TypeDifferential Speed and Direction Sensor
Sensor Case / PackageSSO
No. of Pins2Pins
Sensor Case StyleSSO
Supply Voltage Min4.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE49411CBAMA1 is a smart hall effect IC for active wheel speed sensing. It detects the motion of ferromagnetic and permanent magnet structures by measuring the differential flux density of the magnetic field. To detect the motion of ferromagnetic objects the magnetic field must be provided by a back-biasing permanent magnet. Magnetic and device offset is cancelled by a self-calibration algorithm within a few transitions. The ON and OFF states of the IC are indicated by high and low current consumption. Application includes modern ABS systems and transmission speed sensing.
- No external components needed, two wire standard current interface
- Frequency range from 1 to 5000Hz
- Dynamic self-calibration principle, excellent sensitivity (min ΔB <lt/> 1.5mT)
- South and north pole pre-induction possible
- 1.8nF overmoulded capacitor for enhanced EMC
- Single chip solution, output switching with 1st magnetic edge
- Operating voltage range from 4.5 to 20V
- 7/14mA supply current (L/H), <lt/> 1msec power on time
- PG-SSO-2-2 package, temperature range from -40 to +150°C
Technical Specifications
Hall Effect Type
Differential Speed and Direction Sensor
No. of Pins
2Pins
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Sensor Case / Package
SSO
Sensor Case Style
SSO
Supply Voltage Max
20V
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006622
Product traceability