Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4295GV33HTSA1
Order Code2762385RL
Product Range3.3V 30mA LDO Voltage Regulators
Also Known AsTLE4295G V33, SP000950292
Technical Datasheet
4,392 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €0.485 |
| 250+ | €0.478 |
| 500+ | €0.473 |
| 1000+ | €0.471 |
| 2500+ | €0.462 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€53.50 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4295GV33HTSA1
Order Code2762385RL
Product Range3.3V 30mA LDO Voltage Regulators
Also Known AsTLE4295G V33, SP000950292
Technical Datasheet
Output TypeFixed
Input Voltage Min3.8V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current30mA
Output Current Max30mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSCT-595
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V 30mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Alternatives for TLE4295GV33HTSA1
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
30mA
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
SCT-595
Operating Temperature Min
-40°C
Product Range
3.3V 30mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
3.8V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Max Output Current
30mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability