Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE42702DATMA1
Order Code4384085
Product Range5V 650mA LDO Voltage Regulators
Also Known AsTLE4270-2D, SP000304937
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.200 |
7500+ | €1.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€3,000.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE42702DATMA1
Order Code4384085
Product Range5V 650mA LDO Voltage Regulators
Also Known AsTLE4270-2D, SP000304937
Technical Datasheet
Output TypeFixed
Input Voltage Min6V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current650mA
Output Current Max650mA
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 650mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE42702DATMA1 is an OPTIREG™ linear 5V low-drop fixed-voltage regulator. Up to an input voltage of 26V and for an output current up to 650mA it regulates the output voltage within a 2% accuracy. The short circuit protection limits the output current to more than 650mA. This device incorporates overvoltage protection and temperature protection which turns off the device at high temperatures. It is used in general automotive applications.
- Low-drop voltage, reset functionality, adjustable reset time
- Suitable for use in automotive electronics, integrated overtemperature protection
- Reverse polarity protection, input voltage up to 42V
- Short-circuit proof, ESD protection: ±2kV HBM, AEC-Q100
- Load regulation is 25mV typical at (IQ = 5 to 550mA; VI = 6V)
- Power supply ripple rejection ratio is 54dB typical at (fr = 100Hz; Vr = 0.5Vpp)
- Charge current is 14µA typical at (VD = 1V, VI = 13.5V; Tj = -40 to 125°C)
- Drop voltage is 350mV typical at (IQ = 550mA, VI = 13.5V; Tj = -40 to 125°C)
- Line regulation is 12mV typical at (VI = 6 to 26V, IQ = 5mA, VI = 13.5V; Tj = -40 to 125°C)
- Junction temperature range from -40°C to 150°C, P-TO263-5 package
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
650mA
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
5V 650mA LDO Voltage Regulators
Input Voltage Min
6V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
650mA
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
Product traceability