Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €120.290 |
Price for:Each
Minimum: 1
Multiple: 1
€120.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD60992SSEVALTOBO1
Order Code4753158
Technical Datasheet
Device TopologySEPIC
No. of Outputs2Outputs
Output Current1A
Output Voltage40V
Input Voltage Min8V
Input Voltage Max45V
Core ChipTLD6099-2ES
Dimming Control TypeAnalogue, Digital, PWM
Kit ContentsEvaluation Board TLD6099-2ES
Product Range-
Technical Specifications
Device Topology
SEPIC
Output Current
1A
Input Voltage Min
8V
Core Chip
TLD6099-2ES
Kit Contents
Evaluation Board TLD6099-2ES
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2Outputs
Output Voltage
40V
Input Voltage Max
45V
Dimming Control Type
Analogue, Digital, PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001