Print Page
2,150 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.510 |
10+ | €1.880 |
25+ | €1.720 |
50+ | €1.580 |
100+ | €1.430 |
250+ | €1.340 |
500+ | €1.310 |
1000+ | €1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD5190QUXUMA1
Order Code2986272
Product RangeLITIX
Also Known AsTLD5190QU, SP001650664
Technical Datasheet
TopologyBoost, Buck, Buck-Boost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max40V
Output Voltage Max55V
Output Current Max-
Switching Frequency Typ300kHz
IC MountingSurface Mount
IC Case / PackageTQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLITIX
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Buck, Buck-Boost
Driver Case StyleTQFP
No. of Outputs1Outputs
Switching Frequency300kHz
Technical Specifications
Topology
Boost, Buck, Buck-Boost
Input Voltage Min
4.5V
Output Voltage Max
55V
Switching Frequency Typ
300kHz
IC Case / Package
TQFP
Operating Temperature Min
-40°C
Product Range
LITIX
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TQFP
Switching Frequency
300kHz
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
48Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Topology
Boost, Buck, Buck-Boost
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability