Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD5098EPSEPICEVALTOBO1
Order Code4410893
Also Known AsSP005550779
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €62.640 |
Price for:Each
Minimum: 1
Multiple: 1
€62.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD5098EPSEPICEVALTOBO1
Order Code4410893
Also Known AsSP005550779
Device TopologySEPIC
No. of Outputs1Outputs
Output Current1A
Output Voltage23V
Input Voltage Min8V
Input Voltage Max27V
Core ChipTLD5098EP
Dimming Control TypeAnalogue, Digital
Kit ContentsEvaluation Board TLD5098EP
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLD5098EPSEPICEVALTOBO1 is a TLD5098EP evaluation board in SEPIC topology designed as LED driver. It can deliver up to 21W with efficiency above 85%. The board is also equipped with the following features, enabled by jumpers: output current adjustment trimmer, power derating circuitry and Cold Crank Survival Circuit (CCSC). Targeted for lighting and automotive applications.
- 1A max Iout
- Output voltage rang from 6V to 23V
- AEC qualified
- Supply voltage range from 8V to 27V
Technical Specifications
Device Topology
SEPIC
Output Current
1A
Input Voltage Min
8V
Core Chip
TLD5098EP
Kit Contents
Evaluation Board TLD5098EP
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
23V
Input Voltage Max
27V
Dimming Control Type
Analogue, Digital
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18