Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD5045EJXUMA1
Order Code2780814
Also Known AsTLD5045EJ, SP000769888
Technical Datasheet
724 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
10+ | €0.963 |
50+ | €0.869 |
100+ | €0.770 |
250+ | €0.723 |
500+ | €0.695 |
1000+ | €0.672 |
2500+ | €0.577 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD5045EJXUMA1
Order Code2780814
Also Known AsTLD5045EJ, SP000769888
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min5V
Input Voltage Max40V
Output Voltage Max-
Output Current Max700mA
Switching Frequency Typ300kHz
IC MountingSurface Mount
IC Case / PackageHSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck
Driver Case StyleHSOIC
No. of Outputs1Outputs
Switching Frequency300kHz
Technical Specifications
Topology
Buck
Input Voltage Min
5V
Output Voltage Max
-
Switching Frequency Typ
300kHz
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HSOIC
Switching Frequency
300kHz
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
700mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Topology
Buck
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability