Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €204.480 |
Price for:Each
Minimum: 1
Multiple: 1
€204.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD23623STDEVALTOBO1
Order Code4753155
Technical Datasheet
Device TopologyLow-Side Linear
No. of Outputs3Outputs
Output Current150mA
Output Voltage18.5V
Input Voltage Min8V
Input Voltage Max20V
Core ChipTLD2362-3ET
Dimming Control TypeAnalogue, Digital, PWM
Kit ContentsEvaluation Board TLD2362-3ET
Product Range-
Technical Specifications
Device Topology
Low-Side Linear
Output Current
150mA
Input Voltage Min
8V
Core Chip
TLD2362-3ET
Kit Contents
Evaluation Board TLD2362-3ET
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
3Outputs
Output Voltage
18.5V
Input Voltage Max
20V
Dimming Control Type
Analogue, Digital, PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001