Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTDA7116FHTMA1
Order Code2839400
Also Known AsTDA7116F, SP000611114
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA7116FHTMA1
Order Code2839400
Also Known AsTDA7116F, SP000611114
Technical Datasheet
Frequency Min866MHz
Frequency Max870MHz
RF / IF ModulationASK, FSK
Data Rate20Kbps
Transmitting Current14mA
RF IC Case StyleTSSOP
No. of Pins10Pins
Supply Voltage Min2.1V
Supply Voltage Max4V
Output Power (dBm)10dBm
Sensitivity dBm-
RF Transmitter ApplicationsAlarm Systems, Communication Systems, Remote Control Systems
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Frequency Min
866MHz
RF / IF Modulation
ASK, FSK
Transmitting Current
14mA
No. of Pins
10Pins
Supply Voltage Max
4V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
870MHz
Data Rate
20Kbps
RF IC Case Style
TSSOP
Supply Voltage Min
2.1V
Output Power (dBm)
10dBm
RF Transmitter Applications
Alarm Systems, Communication Systems, Remote Control Systems
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
Product traceability