Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTDA21242AUMA1
Order Code3267648
Also Known AsTDA21242, SP001435360
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA21242AUMA1
Order Code3267648
Also Known AsTDA21242, SP001435360
Technical Datasheet
Input Voltage Min5V
Input Voltage Max16V
Output Current25A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CaseQFN
No. of Pins30Pins
Switching Frequency Max1MHz
Product Range-
IC Generic NumberTDA21242
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
5V
Output Current
25A
Output Voltage Max
-
No. of Pins
30Pins
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Max
16V
Output Voltage Min
-
DC / DC Converter IC Case
QFN
Switching Frequency Max
1MHz
IC Generic Number
TDA21242
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454